Knipex Knipex 800 μm Small Bevel Tip Cutter

Subtotal (1 unit)*

€58.14

(exc. VAT)

€71.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.14

*price indicative

RS Stock No.:
187-8286
Mfr. Part No.:
64 22 115
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Tip Cutter

Sub Type

Electronic End Cutting Nipper

Non-Sparking

No

Overall Length

115mm

Jaw Width

11mm

Jaw Length

20mm

VDE/1000V Approved

No

Height Safe

No

Application

Fine Mechanics, Electronic

ESD Safe

No

Jaw Material

Ball Bearing Chrome Steel

Handle Material

Bi-Metal

Grip Material

Multi Component Grip

Standards/Approvals

REACH, DIN ISO 9654

Maximum Cutting Capacity

800μm

Cut Type

Small Bevel

COO (Country of Origin):
DE

Electronic front cutter small bevel 115mm


Features / Benefits :


Precision interlocking hinge

Low-friction double spring for smooth and even opening of the clamp

Polishing or mirror polishing (only finish 2) in combination with the thin oil layer provides good protection against rust, thus avoiding disturbances in electronic circuits caused by flaking chrome particles

Induction hardened cutting edges, hardness at least 56 HRC

Special quality tool steel, forged, oil-hardened.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy