Lindstrom ESD Safe 1 mm Ultra Flush Cable Cutter
- RS Stock No.:
- 190-6712
- Distrelec Article No.:
- 180-44-729
- Mfr. Part No.:
- RX 8145
- Manufacturer:
- Lindstrom
Subtotal (1 unit)*
€111.84
(exc. VAT)
€137.56
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.84 |
*price indicative
- RS Stock No.:
- 190-6712
- Distrelec Article No.:
- 180-44-729
- Mfr. Part No.:
- RX 8145
- Manufacturer:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Product Type | Cable Cutter | |
| Sub Type | Taper Head | |
| Overall Length | 135.5mm | |
| Jaw Width | 10mm | |
| Jaw Length | 10.5mm | |
| Jaw Material | High Performance Steel Alloy | |
| ESD Safe | Yes | |
| Grip Material | Thermoplastic Surface | |
| Standards/Approvals | RoHS | |
| Maximum Cutting Capacity | 1mm | |
| Cut Type | Ultra Flush | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Product Type Cable Cutter | ||
Sub Type Taper Head | ||
Overall Length 135.5mm | ||
Jaw Width 10mm | ||
Jaw Length 10.5mm | ||
Jaw Material High Performance Steel Alloy | ||
ESD Safe Yes | ||
Grip Material Thermoplastic Surface | ||
Standards/Approvals RoHS | ||
Maximum Cutting Capacity 1mm | ||
Cut Type Ultra Flush | ||
- COO (Country of Origin):
- ES
Since it is the traditional nature of a return spring to provide greater resistance the more it is compressed, this has been a challenge for ergonomists whose goal is to make work easier and safer. The solution lies in Lindstrom's new, patent applied for, BioSpring®, a solution that's simple, where the material and design work together to provide new characteristics.
Tension is kept minimal and limited throughout the working cycle of the tool.
Handle width is controlled for ease of tool pick-up and handling.
Tension and opening width can be adjusted to suit your preference via three different ports.
Related links
- Lindstrom ESD Safe 1 mm Ultra Flush Cable Cutter
- Lindstrom ESD Safe 1.25 mm Ultra Flush Cable Cutter
- Lindstrom ESD Safe 1.6 mm Ultra Flush Cable Cutter
- Lindstrom ESD Safe 1.2 mm Ultra Flush Cable Cutter
- Lindstrom ESD Safe 800 μm Ultra Flush Cable Cutter
- Lindstrom ESD Safe 1 mm Flush Cable Cutter
- Lindstrom ESD Safe 1.2 mm Flush Cable Cutter
- Lindstrom ESD Safe 2 mm Flush Cable Cutter
