SAM ESD Safe Diagonal Side cutter
- RS Stock No.:
- 221-3191
- Mfr. Part No.:
- 562
- Manufacturer:
- SAM
Subtotal (1 unit)*
€54.49
(exc. VAT)
€67.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.49 |
*price indicative
- RS Stock No.:
- 221-3191
- Mfr. Part No.:
- 562
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Non-Sparking | Yes | |
| Overall Length | 120mm | |
| Jaw Length | 13mm | |
| Application | Electronic | |
| Jaw Material | Chrome Vanadium Steel | |
| ESD Safe | Yes | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | No | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Non-Sparking Yes | ||
Overall Length 120mm | ||
Jaw Length 13mm | ||
Application Electronic | ||
Jaw Material Chrome Vanadium Steel | ||
ESD Safe Yes | ||
Handle Material Bi-Metal | ||
Standards/Approvals No | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Outillage Pvc Diagonal Electronic Cutting Pliers is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Has a secure grip
Related links
- SAM 540 ESD ESD Safe Diagonal Side cutter
- SAM 540 ESD Safe Diagonal Side cutter
- Phoenix Contact MICROFOX-SP ESD Safe Diagonal Cutter Side cutter
- Facom 415 ESD ESD Safe 2 mm Diagonal Side cutter
- Penta MS60 VDE/1000V Approved ESD Safe 1.6 mm Diagonal Side cutter
- Facom ESD Safe 700 μm Diagonal Side cutter
- Facom ESD Safe Diagonal Cable Cutter
- SAM 232-16HR 1.6 mm Diagonal Side cutter
