Klein Tools 200048EINS VDE/1000V Approved Side Cutter Side cutter
- RS Stock No.:
- 228-6426
- Mfr. Part No.:
- 200048EINS
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
€76.50
(exc. VAT)
€94.10
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.50 |
*price indicative
- RS Stock No.:
- 228-6426
- Mfr. Part No.:
- 200048EINS
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Overall Length | 210mm | |
| Jaw Length | 21mm | |
| VDE/1000V Approved | Yes | |
| Application | Electrical | |
| Jaw Material | Hardened Steel | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | IEC, RoHS | |
| Cut Type | Side Cutter | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Overall Length 210mm | ||
Jaw Length 21mm | ||
VDE/1000V Approved Yes | ||
Application Electrical | ||
Jaw Material Hardened Steel | ||
Handle Material Bi-Metal | ||
Standards/Approvals IEC, RoHS | ||
Cut Type Side Cutter | ||
- COO (Country of Origin):
- US
The Klein Tools high leverage diagonal cutting pliers with 1000V rated grips and VDE certification for safety on the job. The multi-colour, sleek design with small thumb guards make for easy handling and storage. The three-part insulation with white under layer provides a warning sign that insulation may be compromised. The durable, moulded insulation meets or exceeds IEC 60900 and ASTM F1505 standards for insulated tools.
It is made of induction hardened steel
It cuts ACSR, screws, nails and most hardened wire
Related links
- Klein Tools VDE/1000V Approved Side Cutter Side cutter
- Klein Tools 200028EINS VDE/1000V Approved Side Cutter Side cutter
- Klein Tools 2206EINS VDE/1000V Approved Side cutter
- BETA 1084MQ VDE/1000V Approved Side cutter
- Facom 192A.18VE VDE/1000V Approved Side cutter
- Facom 192A.16VE VDE/1000V Approved Side cutter
- BETA 1082MQ VDE/1000V Approved Side cutter
- Facom 391A.14VE VDE/1000V Approved Side cutter
