BETA 1082MQ VDE/1000V Approved Side cutter
- RS Stock No.:
- 233-1337
- Mfr. Part No.:
- 1082MQ 140
- Manufacturer:
- BETA
Subtotal (1 unit)*
€53.80
(exc. VAT)
€66.17
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.80 |
*price indicative
- RS Stock No.:
- 233-1337
- Mfr. Part No.:
- 1082MQ 140
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Jaw Width | 18mm | |
| Overall Length | 160mm | |
| Jaw Length | 20mm | |
| VDE/1000V Approved | Yes | |
| Application | Electronic | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Jaw Width 18mm | ||
Overall Length 160mm | ||
Jaw Length 20mm | ||
VDE/1000V Approved Yes | ||
Application Electronic | ||
Handle Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA cutting nippers family include diagonal cutting nippers.
Overall length 140mm
Related links
- BETA 1082MQ VDE/1000V Approved Side cutter
- BETA 1084MQ VDE/1000V Approved Side cutter
- Facom 192A.18VE VDE/1000V Approved Side cutter
- Klein Tools 2206EINS VDE/1000V Approved Side cutter
- Facom 192A.16VE VDE/1000V Approved Side cutter
- Facom 391A.14VE VDE/1000V Approved Side cutter
- Klein Tools VDE/1000V Approved Side Cutter Side cutter
- Klein Tools 200028EINS VDE/1000V Approved Side Cutter Side cutter
