Subtotal (1 unit)*
€65.79
(exc. VAT)
€80.92
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.79 |
*price indicative
- RS Stock No.:
- 238-0810
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cutter | |
| Non-Sparking | No | |
| Overall Length | 180mm | |
| VDE/1000V Approved | No | |
| Height Safe | Yes | |
| Application | Electronic | |
| ESD Safe | No | |
| Jaw Material | Carbon Steel | |
| Handle Material | Steel | |
| Material Cut | Aluminium Wire, Copper Wire | |
| Grip Material | Plastic | |
| Maximum Cutting Capacity | 18mm | |
| Standards/Approvals | RoHS | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cutter | ||
Non-Sparking No | ||
Overall Length 180mm | ||
VDE/1000V Approved No | ||
Height Safe Yes | ||
Application Electronic | ||
ESD Safe No | ||
Jaw Material Carbon Steel | ||
Handle Material Steel | ||
Material Cut Aluminium Wire, Copper Wire | ||
Grip Material Plastic | ||
Maximum Cutting Capacity 18mm | ||
Standards/Approvals RoHS | ||
Cut Type Flush | ||
- COO (Country of Origin):
- IT
RS PRO Cable Cutter - Maximum Cutting Capacity: ø18 mm
From the trusted brand RS PRO comes this great cable cutter. This high-quality hand tool is designed to produce sharp incisive cuts to electrical cable with a degree of accuracy that makes this cutter a standout amongst its peers. Upon inspection the maxi head cutter is made from carbon steel and subjected to an anti-reflection phosphating surface treatment. It has an ergonomic anti-slip bi-component handle for a safe and comfortable grip.
Why would you choose this cable cutter?
The RS PRO cable cutter is a manual hand tool that offers the best user experience. The cutting action is excellent due to the right amount of cutting pressure feedback, return spring and grip comfort. The blades are sharp, strong with a precise cut and make light work of 14 mm diameter cable. For safety there is a locking lever to open and close the jaws and laser markings that indicate the max diameter cut capability.
Features and Benefits
Specifications
You may also need
RS PRO Cable Cutter, Maximum Cutting Capacity: ø14 mm – RS stock no: 238-0809
Applications
Cable cutters are used in all manner of applications, both domestic and industrial. From prototyping and device assembly to cable installation, cable cutters are essential. Commonly found with;
Why RS PRO
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
