RS PRO X-PLUS Pin Strip Pin Strip Cutter

Subtotal (1 unit)*

€135.98

(exc. VAT)

€167.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€135.98

*price indicative

RS Stock No.:
242-0509
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pin Strip Cutter

Non-Sparking

No

Overall Length

220mm

Jaw Length

360mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material Cut

Alloy Steel

Standards/Approvals

No

Cut Type

Pin Strip

COO (Country of Origin):
IT

RS PRO Pin Strip Cutter - Yellow


Introducing the RS PRO Pin Strip Cutter, the ultimate tool for precise and effortless cutting of plug-in jumpers. Crafted with the finest materials, this high-quality hand tool ensures clean cuts every time. Whether you're working with single or multiple jumpers, the ergonomic design fits comfortably in either hand, providing a comfortable grip and optimal control. With its color-coded feature, matching the compatible jumpers has never been easier.

Features and Benefits


  • Ratchet action

  • Pitch: 6.1 mm

  • Weight: 530 g

  • Colour: Yellow

  • Compatible with


  • RS PRO J4 Plug-in jumper, RS stock no: 242-0512

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy