Knipex Knipex 20 mm Twin Cutting Edge Cable Cutter

Subtotal (1 unit)*

€57.34

(exc. VAT)

€70.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.34

*price indicative

RS Stock No.:
248-1978
Distrelec Article No.:
180-53-787
Mfr. Part No.:
95 11 200
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Cable Cutter

Non-Sparking

No

Overall Length

200mm

Jaw Length

0μm

VDE/1000V Approved

No

Application

Aluminium Cables, Copper

Height Safe

No

ESD Safe

No

Jaw Material

Tool Steel

Handle Material

Plastic

Grip Material

Plastic Coated

Material Cut

Aluminium Wire, Copper Wire

Maximum Cutting Capacity

20mm

Standards/Approvals

No

Cut Type

Twin Cutting Edge

RoHS Status: Exempt

COO (Country of Origin):
DE

Cable cutter 200mm PVC


Features / Benefits :


Not suitable for cutting steel wire or cold drawn copper conductors

Hardened, precision-ground cutting edges

Clean cut of the cable without crushing

Dividing the cutting process into a preliminary cut (sheath in the front part of the cutting edges) and a final cut (conductor in the rear part of the cutting edges) allows cables with a diameter of up to 20 mm to be cut with one hand

Low physical effort due to good gearing and special cutting edge geometry

Protective lug to prevent pinching

Adjustable screw hinge, automatic safety

Special quality tool steel, forged, oil-hardened.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy