Knipex Knipex 2.5 mm Without Bevel Side cutter
- RS Stock No.:
- 267-7116
- Mfr. Part No.:
- 76 22 125
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€37.56
(exc. VAT)
€46.20
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.56 |
*price indicative
- RS Stock No.:
- 267-7116
- Mfr. Part No.:
- 76 22 125
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Side cutter | |
| Sub Type | Cutter | |
| Non-Sparking | No | |
| Jaw Width | 14.5mm | |
| Overall Length | 125mm | |
| Jaw Length | 16mm | |
| VDE/1000V Approved | No | |
| Application | Electromechanic | |
| Height Safe | No | |
| Jaw Material | Vanadium Electric Steel | |
| ESD Safe | No | |
| Grip Material | Multi-Component | |
| Standards/Approvals | DIN ISO 5749 | |
| Maximum Cutting Capacity | 2.5mm | |
| Cut Type | Without Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Side cutter | ||
Sub Type Cutter | ||
Non-Sparking No | ||
Jaw Width 14.5mm | ||
Overall Length 125mm | ||
Jaw Length 16mm | ||
VDE/1000V Approved No | ||
Application Electromechanic | ||
Height Safe No | ||
Jaw Material Vanadium Electric Steel | ||
ESD Safe No | ||
Grip Material Multi-Component | ||
Standards/Approvals DIN ISO 5749 | ||
Maximum Cutting Capacity 2.5mm | ||
Cut Type Without Bevel | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex diagonal cutter for electromechanics with sharp, precisely aligned cutting edges.Cutting edges additionally induction hardened, cutting edge hardness approximate 63 HRC.
It has lap joint and with bevel
It is made of vanadium heavy duty steel and forged, multi stage oil hardened
Related links
- Knipex Knipex 1.7 mm Without Bevel Side cutter
- Knipex Knipex 1.3 mm With Bevel Side cutter
- Knipex Knipex 1.7 mm Small Bevel Side cutter
- Knipex Knipex 3 mm Small Bevel Side cutter
- Knipex Knipex 3 mm With Bevel Side cutter
- Knipex Knipex ESD Safe 1.7 mm Without Bevel Side cutter
- Knipex Knipex 1.5 mm Bevel Side cutter
- Knipex Knipex 1.5 mm With Bevel Side cutter
