Knipex Knipex 1.6 mm Small Bevel Side cutter
- RS Stock No.:
- 267-7121
- Mfr. Part No.:
- 77 11 115
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€52.55
(exc. VAT)
€64.64
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.55 |
*price indicative
- RS Stock No.:
- 267-7121
- Mfr. Part No.:
- 77 11 115
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Side cutter | |
| Sub Type | Cutter | |
| Non-Sparking | No | |
| Overall Length | 115mm | |
| Jaw Width | 11mm | |
| Jaw Length | 14mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Application | Fine Mechanics, Electronic | |
| ESD Safe | No | |
| Jaw Material | Chrome Steel | |
| Handle Material | Non-Slip Plastic Coated | |
| Grip Material | Non-Slip Plastic Coated | |
| Standards/Approvals | DIN ISO 9654 | |
| Maximum Cutting Capacity | 1.6mm | |
| Cut Type | Small Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Side cutter | ||
Sub Type Cutter | ||
Non-Sparking No | ||
Overall Length 115mm | ||
Jaw Width 11mm | ||
Jaw Length 14mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Application Fine Mechanics, Electronic | ||
ESD Safe No | ||
Jaw Material Chrome Steel | ||
Handle Material Non-Slip Plastic Coated | ||
Grip Material Non-Slip Plastic Coated | ||
Standards/Approvals DIN ISO 9654 | ||
Maximum Cutting Capacity 1.6mm | ||
Cut Type Small Bevel | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex electronics diagonal cutter use for extreme demands on cutting pliers caused by hard or tough materials, example piano, nickel, tungsten and diode wire, such as those used more frequently in the electronics and aerospace industries.Always the right cutting tool, even with the hardest material.Precision carbide metal cutting edges soldered into forged blanks.
Sturdy, zero backlash box joint
Low friction double spring for gentle and even opening
The polish or mirror polish together with a fine film of oil offer effective rust protection no circuit faults caused by peeling chrome from plated tools
Cutters additionally laser hardened, cutter hardness at least 60 HRC
Narrow sleeves pulled up to the head of the pliers enable the tool to be guided securely and comfortably, also between thumb and index finger
Ball bearing chrome steel, oil hardened
Related links
- Knipex Knipex 1.6 mm Small Bevel Side cutter
- Knipex Knipex 1.6 mm With Bevel Side cutter
- Knipex Knipex ESD Safe 1.6 mm Small Bevel Side cutter
- Knipex Knipex 1.3 mm Small Bevel Side cutter
- Knipex Knipex 1.6 mm Without Bevel Side cutter
- Knipex Knipex 1.3 mm With Bevel Side cutter
- Knipex Knipex 1 mm With Bevel Side cutter
- Knipex Knipex 1.3 mm Without Bevel Side cutter
