Knipex Knipex 3.1 mm Without Bevel Concreters Nipper

Subtotal (1 unit)*

€27.50

(exc. VAT)

€33.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.50

*price indicative

RS Stock No.:
267-7745
Distrelec Article No.:
110-35-708
Mfr. Part No.:
99 01 300
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Concreters Nipper

Sub Type

Cutter

Non-Sparking

No

Overall Length

300mm

VDE/1000V Approved

No

Height Safe

No

Jaw Material

High Grade Special Tool Steel

ESD Safe

No

Grip Material

Plastic

Maximum Cutting Capacity

3.1mm

Standards/Approvals

DIN ISO 9242

Cut Type

Without Bevel

Non Compliant

COO (Country of Origin):
DE
The Knipex Concreters Nipper or Fixer's Nippers use to twist and cut wire in one operation for fast, reliable and economical use.Comes with 12 mm head, particularly suitable for tile paving work.

Cutting edges additionally hardened cutting edge hardness approximate 61 HRC

Made of high grade special tool steel, forged, multi stage oil hardened

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy