Phoenix Contact 1206175 Profile Din Rail Profile Cutter
- RS Stock No.:
- 269-8094
- Mfr. Part No.:
- 1206175
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€2,431.51
(exc. VAT)
€2,990.76
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,431.51 |
*price indicative
- RS Stock No.:
- 269-8094
- Mfr. Part No.:
- 1206175
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Din Rail Profile Cutter | |
| Overall Length | 100mm | |
| Application | Cutting | |
| Jaw Material | Steel | |
| ESD Safe | No | |
| Standards/Approvals | ECLASS-9.0 21043714, ECLASS-10.0.1 21043714, ECLASS-11.0 21043714, UNSPSC 21.0 27111500, ETIM 8.0 EC002212 | |
| Cut Type | Profile | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Din Rail Profile Cutter | ||
Overall Length 100mm | ||
Application Cutting | ||
Jaw Material Steel | ||
ESD Safe No | ||
Standards/Approvals ECLASS-9.0 21043714, ECLASS-10.0.1 21043714, ECLASS-11.0 21043714, UNSPSC 21.0 27111500, ETIM 8.0 EC002212 | ||
Cut Type Profile | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact profile cutter, for cutting and stamping holes in standard DIN rails, NS 32/NS 35/7,5/NS 35 /15 and for cutting the NS 15 and NLS‑CU 3/10 neutral busbar to length, can accommodate 2 stamping bits, with metric measuring rail, delivered without stamping bits.
Black in color
Material is steel
Related links
- Phoenix Contact 1207585 Profile Din Rail Profile Cutter
- WAGO DIN Rail DIN Rail Accessory Insertion Profile, 1 m x 1m
- nVent HOFFMAN BPP Series Mild Steel Enclosure Profile 800 mm H 13 mm L For Use With DIN Rail
- Schneider Electric Galvanised Steel Double Profile DIN DIN Rail, 2 m x 35mm x 15 mm
- Phoenix Contact 22020 Series Basic Profile for Use with UM-ALU Extruded Profile Housings
- Phoenix Contact Profile Enclosure Type UM-BASIC Series, Polyvinyl Chloride 127.8 mm DIN Rail Enclosure
- Phoenix Contact UM-ALU Series Basic Profile for Use with UM-ALU Extruded Profile Housings
- Phoenix Contact UM-ALU Series Profile Cover for Use with UM-ALU Extruded Profile Housings
