SAM 358-25 Side Cable Shear
- RS Stock No.:
- 270-3289
- Mfr. Part No.:
- 358-25-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€84.95
(exc. VAT)
€104.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €84.95 |
*price indicative
- RS Stock No.:
- 270-3289
- Mfr. Part No.:
- 358-25-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Cable Shear | |
| Sub Type | Bi-Scroll Shear | |
| Overall Length | 250mm | |
| Application | Aviation | |
| Jaw Material | Chrome Vanadium Steel | |
| Material Cut | Steel | |
| Handle Material | Plastic | |
| Maximum Cutting Capacity | 10in | |
| Standards/Approvals | No | |
| Cut Type | Side | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Cable Shear | ||
Sub Type Bi-Scroll Shear | ||
Overall Length 250mm | ||
Application Aviation | ||
Jaw Material Chrome Vanadium Steel | ||
Material Cut Steel | ||
Handle Material Plastic | ||
Maximum Cutting Capacity 10in | ||
Standards/Approvals No | ||
Cut Type Side | ||
RoHS Status: Exempt
The SAM Sheet metal bi-scroll shears (for aviation) with clip FM made with forged steel with chrome vanadium jaws. It has spring integrated for end gab and padlock locking.
Plastic handles
Weight 400 gram
Related links
- SAM
- SAM 1-Piece Locking Plier One Hand Hose Jaw, 250 mm Overall
- SAM 1-Piece Punch 2.5mm Shank, 125 mm Overall
- SAM Ratchet Combination Spanner 25 mm Jaw Capacity, Comfort Grip Handle
- SAM Ratchet Combination Spanner 25 mm Jaw Capacity, Straight Handle
- SAM 25 mm 13 mm Drive Impact Socket, 38 mm length
- SAM 25 mm 11 mm Drive Impact Socket, 38 mm length
- SAM 25 mm 12 mm Drive Impact Socket, 38 mm length
