Subtotal (1 unit)*
€79.94
(exc. VAT)
€98.33
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.94 |
*price indicative
- RS Stock No.:
- 221-5174
- Mfr. Part No.:
- 358-25
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Cut Type | Both | |
| Product Type | Shears | |
| Overall Length | 250mm | |
| Cutting Capacity | 10 mm | |
| Blade Finish | Chrome Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Cut Type Both | ||
Product Type Shears | ||
Overall Length 250mm | ||
Cutting Capacity 10 mm | ||
Blade Finish Chrome Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM wo-way sheet metal shears has Forged blades of chrome-vanadium steel and Recessed return spring for spacing between the spouts.
Closing lock
Bi-material branches
