ideal-tek ES5341.CR.BG ESD Safe 1.2 mm Flush Cutter
- RS Stock No.:
- 282-7646
- Distrelec Article No.:
- 300-98-043
- Mfr. Part No.:
- ES5341.CR.BG
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€82.21
(exc. VAT)
€101.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.21 |
*price indicative
- RS Stock No.:
- 282-7646
- Distrelec Article No.:
- 300-98-043
- Mfr. Part No.:
- ES5341.CR.BG
- Manufacturer:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Cutter | |
| Non-Sparking | No | |
| Overall Length | 120mm | |
| Jaw Length | 9mm | |
| VDE/1000V Approved | No | |
| Jaw Material | High Carbon Chromium Low Alloy Steel | |
| ESD Safe | Yes | |
| Material Cut | Soft Wire | |
| Maximum Cutting Capacity | 1.2mm | |
| Standards/Approvals | No | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Cutter | ||
Non-Sparking No | ||
Overall Length 120mm | ||
Jaw Length 9mm | ||
VDE/1000V Approved No | ||
Jaw Material High Carbon Chromium Low Alloy Steel | ||
ESD Safe Yes | ||
Material Cut Soft Wire | ||
Maximum Cutting Capacity 1.2mm | ||
Standards/Approvals No | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ideal-tek High Precision Cutter belonging to the small tapered cutter family. This type of geometry and head dimensions offer an advantage to access small areas. The flush cutting edge is suitable to perform clean cuts with some tolerances.
RoHS compliant
Sandblasted body finish
ESD Ergo tek slim handle
Related links
- ideal-tek ES5541.CR.BG ESD Safe 1.2 mm Flush Cutter
- ideal-tek ES5141.CR.BG ESD Safe 1.2 mm Flush Cutter
- ideal-tek ES5540.CR.BG ESD Safe 1.2 mm Semi-Flush Cutter
- ideal-tek ES5340.CR.BG ESD Safe 1.2 mm Semi-Flush Cutter
- ideal-tek ES5140.CR.BG ESD Safe 1.2 mm Semi-Flush Cutter
- ideal-tek ES5352.CR.BG ESD Safe 1.2 mm Full Flush Cutter
- ideal-tek ES5250.CR.BG ESD Safe 1.2 mm Full Flush Cutter
- ideal-tek ES5152.CR.BG ESD Safe 1.2 mm Full Flush Cutter
