SAM 694-NE Cutter for Fiber, Cardboard, Rubber, Plastic, Leather, Lead, Solid And Annular Joints In Foam

Subtotal (1 unit)*

€7.09

(exc. VAT)

€8.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.09

*price indicative

RS Stock No.:
282-8677
Mfr. Part No.:
694-NE-2
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Cutter

Model Number

694-NE

Accessory Type

Seal Cutter

For Use With

Fiber, Cardboard, Rubber, Plastic, Leather, Lead, Solid And Annular Joints In Foam

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Joint cutter is specially designed for cutting solid seals and ring seals in foam, cardboard, leather, rubber, fibre, plastic, lead, etc. It can be mounted directly on the comfortable handle up to 10 mm or on discs starting from 12 mm.

Quick locking and unlocking

High strength quenched steel seal cutter

Quickly install and remove the joint cutters possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy