Wiha Z12116006SB VDE/1000V Approved 2 mm Diagonal Cable Cutter
- RS Stock No.:
- 285-5038
- Mfr. Part No.:
- 43458
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€37.30
(exc. VAT)
€45.88
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.30 |
*price indicative
- RS Stock No.:
- 285-5038
- Mfr. Part No.:
- 43458
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Cable Cutter | |
| Sub Type | Professional Electric | |
| Overall Length | 160mm | |
| VDE/1000V Approved | Yes | |
| Application | Cutting | |
| ESD Safe | No | |
| Maximum Cutting Capacity | 2mm | |
| Standards/Approvals | IEC 60900, DIN ISO 5749 | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Cable Cutter | ||
Sub Type Professional Electric | ||
Overall Length 160mm | ||
VDE/1000V Approved Yes | ||
Application Cutting | ||
ESD Safe No | ||
Maximum Cutting Capacity 2mm | ||
Standards/Approvals IEC 60900, DIN ISO 5749 | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
This Wiha Tools professional electric diagonal cutters with dynamic joint. A tradesman's tool kit would be incomplete without a universal cutter to cut hard and soft wires. The diagonal cutters Professional electric by Wiha prove themselves to be robust, all-rounder pliers.
Manufactured acc to IEC 60900
Standards DIN ISO 5749
Design reduces effort required for cutting
Related links
- Wiha Z12118006SB VDE/1000V Approved 2.3 mm Diagonal Cable Cutter
- SAM Z-324 VDE/1000V Approved 32 mm Diagonal Cable Cutter
- RS PRO VDE/1000V Approved 3.5 mm Diagonal Cable Cutter
- ITL Insulated Tools Ltd VDE/1000V Approved 50 mm Diagonal Cable Cutter
- ITL Insulated Tools Ltd VDE/1000V Approved 95 mm Diagonal Cable Cutter
- ITL Insulated Tools Ltd VDE/1000V Approved 30 mm Diagonal Cable Cutter
- RS PRO VDE/1000V Approved 2 mm Diagonal Side cutter
- Wiha Z12116002SB 2 mm Diagonal Cable Cutter
