Weller Erem ESD Safe 1.8 mm Semi-Flush Cable Cutter
- RS Stock No.:
- 431-0121
- Mfr. Part No.:
- 812 N
- Manufacturer:
- Weller Erem
Subtotal (1 unit)*
€91.10
(exc. VAT)
€112.05
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.10 |
*price indicative
- RS Stock No.:
- 431-0121
- Mfr. Part No.:
- 812 N
- Manufacturer:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Cable Cutter | |
| Sub Type | Oval Head | |
| Jaw Width | 10mm | |
| Overall Length | 120mm | |
| Jaw Length | 10mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| Jaw Material | Steel | |
| ESD Safe | Yes | |
| Handle Material | Bi-Metal | |
| Grip Material | Plastic | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 1.8mm | |
| Cut Type | Semi-Flush | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Cable Cutter | ||
Sub Type Oval Head | ||
Jaw Width 10mm | ||
Overall Length 120mm | ||
Jaw Length 10mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
Jaw Material Steel | ||
ESD Safe Yes | ||
Handle Material Bi-Metal | ||
Grip Material Plastic | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 1.8mm | ||
Cut Type Semi-Flush | ||
RoHS Status: Exempt
Weller Cable Cutter, 120mm Overall Length, 1.8mm Maximum Cutting Capacity - 812 N
This cable cutter is a Compact hand tool designed for precise cable and wire trimming in electronic and industrial settings. It features an oval head profile and is intended for semi-flush cutting of small-diameter conductors, offering a controlled, accessible option for technicians working on assemblies and control systems.
Features and Benefits:
• Steel jaws deliver accurate shearing and extended edge life
• 1.8mm cutting capacity suits fine conductor and wire pairs
• 10mm jaw width provides focused bite for confined workspaces
• Bi-metal handles improve grip resilience under repeated use
• Plastic grip reduces hand fatigue during repetitive operations
• ESD-safe construction minimises static risks when handling sensitive parts
• 1.8mm cutting capacity suits fine conductor and wire pairs
• 10mm jaw width provides focused bite for confined workspaces
• Bi-metal handles improve grip resilience under repeated use
• Plastic grip reduces hand fatigue during repetitive operations
• ESD-safe construction minimises static risks when handling sensitive parts
Applications
• Suitable for trimming wire ends on electronic assemblies
• Ideal for precision work in automation control panels
• Used for cutting cables during electrical installation tasks
• Can be used for maintenance on mechanical sensors and actuators
• Ideal for precision work in automation control panels
• Used for cutting cables during electrical installation tasks
• Can be used for maintenance on mechanical sensors and actuators
What type of cut profile does it produce?
It produces a semi-flush cut that leaves a low-profile conductor end while avoiding full compression of the insulation core.
How does the head geometry affect access in tight areas?
The oval head shape reduces bulk at the cutting point, allowing entry into narrow cavities and close-quarters connector work.
Is it safe to use around electrostatic-sensitive components?
Yes, the tool is ESD safe, which helps control static discharge when working near sensitive electronics.
What is the overall length and how does that influence handling?
The overall length is 120mm, giving a balance between reach and manoeuvrability for bench and field tasks.
Related links
- Weller Erem ESD Safe 1.8 mm Semi-Flush Cable Cutter
- Weller Erem ESD Safe 1.3 mm Semi-Flush Cable Cutter
- Weller Erem ESD Safe 1.6 mm Semi-Flush Cable Cutter
- Weller Erem ESD Safe 1.2 mm Semi-Flush Cable Cutter
- Weller Erem ESD Safe 1.5 mm Semi-Flush Cable Cutter
- Weller Erem ESD Safe 1.8 mm Flush Cable Cutter
- Weller Erem ESD Safe 1.6 mm Flush Cable Cutter
- Weller Erem ESD Safe 1.3 mm Flush Cable Cutter
