Weller Erem ESD Safe Flush Cable Cutter Fibre Optic Cutter
- RS Stock No.:
- 442-5784
- Distrelec Article No.:
- 301-86-066
- Mfr. Part No.:
- 599FO
- Manufacturer:
- Weller Erem
Subtotal (1 unit)*
€240.29
(exc. VAT)
€295.56
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €240.29 |
*price indicative
- RS Stock No.:
- 442-5784
- Distrelec Article No.:
- 301-86-066
- Mfr. Part No.:
- 599FO
- Manufacturer:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Cable Cutter Fibre Optic Cutter | |
| Sub Type | Side Cutter | |
| Jaw Width | 11mm | |
| Overall Length | 115mm | |
| Jaw Length | 19mm | |
| VDE/1000V Approved | No | |
| Application | Cutting Kevlar Silk | |
| Jaw Material | Special Steel | |
| ESD Safe | Yes | |
| Standards/Approvals | RoHS | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Cable Cutter Fibre Optic Cutter | ||
Sub Type Side Cutter | ||
Jaw Width 11mm | ||
Overall Length 115mm | ||
Jaw Length 19mm | ||
VDE/1000V Approved No | ||
Application Cutting Kevlar Silk | ||
Jaw Material Special Steel | ||
ESD Safe Yes | ||
Standards/Approvals RoHS | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Weller Cable Cutter Fibre Optic Cutter, 11mm Jaw Width, 115mm Overall Length - 599FO
This cable cutter Fibre optic cutter is a Compact side cutter designed for precision trimming of Fibre optic assemblies and aramid reinforcements within industrial environments. It provides a flush cutting action and electrostatic discharge protection, making it suitable for tasks where careful handling of delicate Fibres and static-sensitive components is required.
Features and Benefits:
• 11mm jaw width permits controlled access to tight cable jackets
• 19mm jaw length enhances leverage for clean shears
• Flush cut profile eliminates protruding Fibre ends
• Special steel jaws resist wear during repeated cuts
• ESD-safe construction reduces risk to sensitive components
• 19mm jaw length enhances leverage for clean shears
• Flush cut profile eliminates protruding Fibre ends
• Special steel jaws resist wear during repeated cuts
• ESD-safe construction reduces risk to sensitive components
Applications
• Suitable for cutting Kevlar silk reinforcement in Fibre cables
• Ideal for precision trimming during electronics assembly
• Used for Fibre cable preparation in automation systems
• Can be used for maintenance in electrical and mechanical workshops
• Ideal for precision trimming during electronics assembly
• Used for Fibre cable preparation in automation systems
• Can be used for maintenance in electrical and mechanical workshops
Is this tool insulated for live electrical work?
No, it is not approved for 1000V electrical insulation and should not be used for live-voltage tasks.
Does the tool meet environmental material restrictions?
It complies with RoHS requirements limiting certain hazardous substances in its construction.
What materials are best suited to be cut with this tool?
It is intended for cutting aramid Fibres such as Kevlar silk and small-diameter Fibre cable components.
How does the ESD-safe feature affect handling?
The ESD-safe attribute helps dissipate static charge during use, reducing the likelihood of electrostatic damage to sensitive components.
Related links
- Weller Erem ESD Safe 1 mm Flush Cable Cutter
- Weller Erem ESD Safe 1.8 mm Flush Cable Cutter
- Weller Erem ESD Safe 1.6 mm Flush Cable Cutter
- Weller Erem ESD Safe 1.8 mm Semi-Flush Cable Cutter
- Weller Erem ESD Safe 1.3 mm Flush Cable Cutter
- Weller Erem ESD Safe 1.6 mm Semi-Flush Cable Cutter
- Weller Erem ESD Safe 1.2 mm Semi-Flush Cable Cutter
- Weller Erem ESD Safe 600 μm Flush Cable Cutter
