Knipex Knipex ESD Safe 1.4 mm With Bevel Side cutter
- RS Stock No.:
- 600-8224
- Distrelec Article No.:
- 180-44-853
- Mfr. Part No.:
- 79 02 120 ESD
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€70.81
(exc. VAT)
€87.10
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.81 |
*price indicative
- RS Stock No.:
- 600-8224
- Distrelec Article No.:
- 180-44-853
- Mfr. Part No.:
- 79 02 120 ESD
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Non-Sparking | No | |
| Jaw Width | 6.5mm | |
| Overall Length | 120mm | |
| Jaw Length | 9mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| Height Safe | No | |
| Jaw Material | Ball Bearing Chrome Steel | |
| ESD Safe | Yes | |
| Handle Material | Bi-Metal | |
| Grip Material | Multi-Component | |
| Standards/Approvals | DIN ISO 9654 | |
| Maximum Cutting Capacity | 1.4mm | |
| Cut Type | With Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Non-Sparking No | ||
Jaw Width 6.5mm | ||
Overall Length 120mm | ||
Jaw Length 9mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
Height Safe No | ||
Jaw Material Ball Bearing Chrome Steel | ||
ESD Safe Yes | ||
Handle Material Bi-Metal | ||
Grip Material Multi-Component | ||
Standards/Approvals DIN ISO 9654 | ||
Maximum Cutting Capacity 1.4mm | ||
Cut Type With Bevel | ||
Non Compliant
- COO (Country of Origin):
- DE
Electronic mini head cutting pliers 120mm
Precision pliers for very delicate cutting work, e.g. in the field of electronics and precision mechanics
Features / Benefits :
ESD - Static dissipative handles
Precision-ground, sharpened cutting edges with very small bevels for precise cutting of sensitive electronic components
Induction hardened precision cutting edges, hardness approx. 64 HRC
Approx. 20% lighter than standard electronic pliers
Screw-on hinge with specially manufactured surfaces for smooth, low-friction movement over the entire opening range
Soft double spring for smooth and even opening - ergonomically optimised
Miniature head
Related links
- Knipex Knipex With Bevel ESD Safe Side cutter
- Knipex Knipex Without Bevel ESD Safe Side cutter
- Knipex Knipex With Bevel Side cutter
- Knipex Knipex Small Bevel ESD Safe Side cutter
- Knipex 64 62 ESD Small Bevel ESD Safe Oblique Cutter
- Knipex Super Knips® Without Bevel ESD Safe Side cutter
- Knipex Super Knips® With Bevel ESD Safe Side cutter
- Knipex 77 42 115 ESD Without Bevel ESD Safe Side cutter
