Subtotal (1 unit)*
€55.34
(exc. VAT)
€68.07
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.34 |
*price indicative
- RS Stock No.:
- 806-4904
- Mfr. Part No.:
- 21HDG-160A
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Side cutter | |
| Sub Type | Heavy Duty Side Cutting Plier | |
| Jaw Width | 23mm | |
| Overall Length | 160mm | |
| Jaw Length | 18mm | |
| Jaw Material | High Performance Steel Alloy | |
| Grip Material | Thermoplastic Surface on Tough Polypropylene | |
| Handle Material | Thermoplastic Surface on Tough Polypropylene | |
| Maximum Cutting Capacity | 2.5mm | |
| Standards/Approvals | ISO 5749 | |
| Cut Type | Side | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Side cutter | ||
Sub Type Heavy Duty Side Cutting Plier | ||
Jaw Width 23mm | ||
Overall Length 160mm | ||
Jaw Length 18mm | ||
Jaw Material High Performance Steel Alloy | ||
Grip Material Thermoplastic Surface on Tough Polypropylene | ||
Handle Material Thermoplastic Surface on Tough Polypropylene | ||
Maximum Cutting Capacity 2.5mm | ||
Standards/Approvals ISO 5749 | ||
Cut Type Side | ||
Non Compliant
- COO (Country of Origin):
- ES
Heavy Duty Ergonomic Angled Side Cutting Pliers
Heavy duty, ergonomic side cutters constructed from high performance alloy steel and Angled at 14° for increased accessibility. Ideal for nail cutting
Reinforced metal frame
Ergonomic soft grip design
Screw jointed with return spring for extra cutting force
Bi-component handle
Black finish
Induction hardened edges to 62 HRC
