CRC Super Tapping Fluid Thread Tapping Fluid 250 ml Aerosol
- RS Stock No.:
- 131-6335
- Mfr. Part No.:
- 32686
- Manufacturer:
- CRC
Subtotal (1 unit)*
€15.65
(exc. VAT)
€19.25
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.65 |
*price indicative
- RS Stock No.:
- 131-6335
- Mfr. Part No.:
- 32686
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Thread Tapping Fluid | |
| Product Form | Liquid | |
| Trade Name | Super Tapping Fluid | |
| Package Type | Aerosol | |
| Colour | Green | |
| Package Size | 250 ml | |
| Biodegradable | No | |
| Flash Point | 150°C | |
| Standards/Approvals | EN 166 | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Thread Tapping Fluid | ||
Product Form Liquid | ||
Trade Name Super Tapping Fluid | ||
Package Type Aerosol | ||
Colour Green | ||
Package Size 250 ml | ||
Biodegradable No | ||
Flash Point 150°C | ||
Standards/Approvals EN 166 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
CRC Thread Tapping Fluid, Aerosol, 250 ml Package Size - 32686
This thread tapping fluid is formulated for effective tapping and threading tasks, essential in metalworking operations. It is suitable for ferrous and non-ferrous materials, including stainless steel and aluminium, enhancing productivity by minimising friction and wear. The aerosol form allows for accurate application, ensuring optimal results under challenging machining conditions.
Features & Benefits
• Promotes a good finish in machining processes
• Free from sulphur or chlorine-based additives
• Convenient aerosol with extension tube for precise application
Applications
• Ideal for tapping operations on diverse metals
• Suitable for threading in complex components
• Effective for reaming tasks to enhance precision
How should the product be applied for best results?
Shake the can well before use and apply precisely where needed. Frequent reapplication ensures a continuous protective film.
Is it safe to use on all metal types?
This fluid is designed for a wide range of metals, including tough alloys, stainless steel, nickel alloys, brass, and aluminium, making it versatile for various applications.
Related links
- CRC COPPER PASTE PRO Multi Purpose Lubricant 335 ml / 250 ml Aerosol
- CRC 5-56 + PTFE Lubricant Polytetrafluoroethylene 335 ml / 250 ml Aerosol
- CRC N.F. Electronic Cleaner Electrical Contact Cleaner 250 ml Aerosol
- CRC Anti-Spatter Spray Aerosol
- CRC 3-36 Lubricant Multi-Purpose 335 ml / 250 ml Aerosol
- CRC Oxide Clean Plus Electrical Contact Cleaner 250 ml Aerosol
- CRC Contact Cleaner Plus Electrical Contact Cleaner 250 ml Aerosol
- CRC 250 ml Aerosol Label Remover, Removes Label
