Tadiran SL-2780 3.6 V Lithium Thionyl Chloride D Battery
- RS Stock No.:
- 526-8481
- Mfr. Part No.:
- SL2780/T
- Manufacturer:
- Tadiran
Subtotal (1 unit)*
€38.35
(exc. VAT)
€47.17
(inc. VAT)
Limited stock
- 65 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.35 |
*price indicative
- RS Stock No.:
- 526-8481
- Mfr. Part No.:
- SL2780/T
- Manufacturer:
- Tadiran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tadiran | |
| Product Type | D Battery | |
| Series | SL-2780 | |
| Chemistry | Lithium Thionyl Chloride | |
| Nominal Voltage | 3.6V | |
| Battery Capacity | 19Ah | |
| Termination Type | Tags | |
| Standards/Approvals | No | |
| Diameter | 32.9mm | |
| Weight | 93g | |
| Select all | ||
|---|---|---|
Brand Tadiran | ||
Product Type D Battery | ||
Series SL-2780 | ||
Chemistry Lithium Thionyl Chloride | ||
Nominal Voltage 3.6V | ||
Battery Capacity 19Ah | ||
Termination Type Tags | ||
Standards/Approvals No | ||
Diameter 32.9mm | ||
Weight 93g | ||
RoHS Status: Exempt
Tadiran High Capacity Lithium Thionyl Chloride 3.6 V Batteries
Tadiran lithium thionyl chloride 3.6 V batteries deliver maximum voltage upon start up and are perfect for devices that require a stable and reliable power source. Tadiran lithium 3.6 V range of batteries offer a selection of batteries in various sizes with very high energy density levels, allowing them to be used in a variety of applications such as metering, sensing and security devices. This range of high capacity batteries offers level discharge characteristics with a hermetical seal, ensuring minimal leakage. Tadiran high capacity lithium batteries are available in a variety of sizes including AA, AAA, C, D and DD.
Features and benefits
• Very high energy density
• Level discharge characteristics
• Wide operating temperature
• Up to 10 year shelf life
• Hermetically sealed
• Ideal for use with a range of high energy applications
Typical Applications:
Tadiran high capacity lithium batteries offer far superior battery life than standard batteries and can offer up to 10 years life expectancy. Tadiran Lithium Thionyl Chloride batteries are ideal for use in a range of high energy consuming and standalone applications and are used in a variety of industries such as:
• Aerospace
• Military
• Medical
• Automotive
Are Lithium Thionyl Chloride Batteries Harmful?
Lithium Thionyl Chloride batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistry and by the replacement of all batteries at the same time.
How to dispose of Lithium Thionyl Chloride Batteries?
Recycle responsibly, a wide range of schemes are available.
Safety Advice
• Keep out of sight and reach of children.
• Fire, explosion and burn hazard - do not recharge, short circuit, crush, disassemble, incinerate
• Due to the high terminal voltage (3.6V), they are not suitable as direct replacements for other battery technologies in the same can sizes.
Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire
Note
(S) Standard, (T) Tagged
Approvals
Compliant with IEC 60086-4 safety standard
Related links
- Tadiran SL-2780 3.6 V Lithium Thionyl Chloride D Battery
- Tadiran SL-2880 3.6 V Lithium Thionyl Chloride D Battery
- Tadiran SL-2770 3.6 V Lithium Thionyl Chloride C Battery, 8.5 Ah
- Tadiran SL-2870 3.6 V Lithium Thionyl Chloride C Battery, 8.5 Ah
- Saft LS 33600 3.6 V Lithium Thionyl Chloride D Battery
- Yuasa Yu-Lite 3.6 V Lithium Thionyl Chloride D Battery
- RS PRO 3.6 V Lithium Thionyl Chloride D Battery
- Saft LS33600 2S1P 3.6 V Lithium Thionyl Chloride D Battery
