Saft LS33600 2S1P 3.6 V Lithium Thionyl Chloride D Battery

Subtotal (1 unit)*

€121.03

(exc. VAT)

€148.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€121.03

*price indicative

RS Stock No.:
200-5610
Mfr. Part No.:
0095-757-019
Manufacturer:
Saft
Find similar products by selecting one or more attributes.
Select all

Brand

Saft

Series

LS33600 2S1P

Product Type

D Battery

Chemistry

Lithium Thionyl Chloride

Nominal Voltage

3.6V

Battery Capacity

17Ah

Termination Type

Cable

Weight

216g

Standards/Approvals

No

COO (Country of Origin):
FR
The Saft LS33600 2S1P lithium thionyl chloride bobbin cell is very well suited for applications requiring high energy and long operating life with stable voltage.

7.2V nominal voltage

250mA recommended maximum continuous current

30°C maximum storage temperature

Non flammable electrolyte

3.67V open circuit voltage

The container is made up of stainless steel

The cables or connectors are fully customisable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy