Saft LS 33600 3.6 V Lithium Thionyl Chloride D Battery

Subtotal (1 unit)*

€41.17

(exc. VAT)

€50.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.17

*price indicative

RS Stock No.:
778-1175
Mfr. Part No.:
LS33600CNA
Manufacturer:
Saft
Find similar products by selecting one or more attributes.
Select all

Brand

Saft

Product Type

D Battery

Series

LS 33600

Chemistry

Lithium Thionyl Chloride

Nominal Voltage

3.6V

IEC Code

IEC 60086-4, IEC 60079-11

Battery Capacity

17Ah

Termination Type

Wire

Weight

90g

Diameter

33.3mm

Height

61.6mm

Standards/Approvals

No

COO (Country of Origin):
FR

SAFT Lithium Non-rechargeable Batteries - LS


These batteries are not like typical batteries, they have a nominal voltage rating of 3.6 V designed for use in applications where a device is used for a long period of time such as utility metering, security and alarms.

LS batteries use lithium-thionyl chloride so they have a high energy density, low discharge rate, ideal for lengthy storage periods plus they are fully compliant with IEC60086-4 and IEC60079-11 safety standards.

Why choose these batteries?


Saft LS lithium batteries are 3.6 V rated which is considerably higher than commonly used batteries. They are applicable for equipment or instruments designed for this rating otherwise damage will ensue. Saft LS lithium batteries are non-rechargeable and should not be recharged.

Lithium batteries what are the advantages?


• The nominal voltage of 3.6 V, greater than conventional cells

• Wide temperature range −60゚C to +85゚C

• High energy density, the highest of any primary battery

Features and Benefits

• Operating voltage: 3.6 V

• Bobbin construction

• Low self-discharge for extended life

• Operating temperature: - 60°C to + 85°C

• Non-flammable

• Resistance to corrosion

• Low magnetic signature

• Size options; 1/ 2 AA, 2/ 3 AA, C and D

Typical Applications

Lithium batteries are used in electronic devices that require a small, compact source of power. Example applications include:

• Utility Meters

• Smoke detectors

• Alarm systems

FAQ’s

Are Lithium Batteries Harmful ?

Lithium batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline/Lithium Batteries?

Recycle responsibly, a wide range of schemes are available.

Safety Advice

Keep out of sight and reach of children

Guidance

• Always install the batteries correctly as per instruction

• Ensure that the contact points are clean and conductive

• Do not mix different types of battery

• Do not heat or attempt to recharge the battery

• Do not dispose of in a fire

Note

Due to the high terminal voltage 3.6V they are not suitable as direct replacements for other battery technologies in the same can sizes

Approvals

Compliant with IEC 60086-4 safety standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy