L-Com D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- RS Stock No.:
- 287-225
- Mfr. Part No.:
- DG9025MF2
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€36.35
(exc. VAT)
€44.71
(inc. VAT)
In Stock
- 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.35 |
*price indicative
- RS Stock No.:
- 287-225
- Mfr. Part No.:
- DG9025MF2
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Adapter | |
| D-Sub Shell Size | 25DB | |
| Converts From Type | 25-Way D-Sub | |
| Converts to Type | 25 Way D-Sub | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Male | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Adapter | ||
D-Sub Shell Size 25DB | ||
Converts From Type 25-Way D-Sub | ||
Converts to Type 25 Way D-Sub | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Male | ||
Contact Plating Gold | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com robust adaptor features a DB25 male connector, designed to facilitate reliable connections between devices. With its premium quality moulded grey PVC hood, it ensures durability even in challenging environments. Meticulously crafted, this adaptor meets stringent regulatory compliance, including the RoHS directive, ensuring it adheres to environmentally responsible manufacturing practices. It is ideal for users seeking reliability and high performance connectivity solutions that are built to last.
Wide operating temperature range ensures performance in varied conditions
Wiring map optimises functionality for seamless integrations
Standard and alternate hardware configurations offer flexibility
Meets RoHS directive for environmentally conscious users
Designed for both individual and bulk packaging needs
Simplicity in design ensuring easy installation and use
Related links
- L-Com D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- L-Com D-Sub Adapter 25-Way D-Sub to Female Female 25 Way D-Sub Female Female
- Cinch D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- Molex D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- FCT from Molex D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- Wurth Elektronik D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- Amphenol Communications Solutions D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
