L-Com D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- RS Stock No.:
- 297-581
- Mfr. Part No.:
- DG9025MF1
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€44.09
(exc. VAT)
€54.23
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
- Plus 47 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.09 |
*price indicative
- RS Stock No.:
- 297-581
- Mfr. Part No.:
- DG9025MF1
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 25-Way D-Sub | |
| Orientation | Right Angle | |
| Converts From Gender - Connector | Male | |
| Contact Plating | Gold | |
| Converts to Gender - Connector | Female | |
| Converts to Type | 25 Way D-Sub | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Adapter | ||
Converts From Type 25-Way D-Sub | ||
Orientation Right Angle | ||
Converts From Gender - Connector Male | ||
Contact Plating Gold | ||
Converts to Gender - Connector Female | ||
Converts to Type 25 Way D-Sub | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com DB25 male to-female adaptor is expertly designed for seamless connectivity in a range of applications, ensuring reliable performance whether for data transfer or device interface. With a robust PVC hood in a stylish moulded grey finish, this product not only offers durability but also a sleek aesthetic that complements your setup.
Supports a flexible operating temperature range for diverse environments
Includes a wiring map to guide accurate connections
Accommodates standard hardware configurations to simplify setup
Tested for continuity which ensuring reliable data transfer
Individually packaged for product integrity during shipping
Adheres to stringent regulatory compliance standards
Related links
- L-Com D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- L-Com D-Sub Adapter 25-Way D-Sub to Female Female 25 Way D-Sub Female Female
- FCT from Molex D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- Molex D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- Wurth Elektronik D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- Cinch D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- Amphenol Communications Solutions D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
