Deltron Connectors D-Sub Adapter 9-Way D-Sub to
- RS Stock No.:
- 563-972
- Mfr. Part No.:
- DFA37S/37P/2FP102UN
- Manufacturer:
- Deltron Connectors
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€30.24
(exc. VAT)
€37.20
(inc. VAT)
Temporarily out of stock
- 33 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €30.24 |
| 10 + | €27.83 |
*price indicative
- RS Stock No.:
- 563-972
- Mfr. Part No.:
- DFA37S/37P/2FP102UN
- Manufacturer:
- Deltron Connectors
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 9-Way D-Sub | |
| Orientation | Straight | |
| Mount Type | Adapter | |
| Series | DFA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub Adapter | ||
Converts From Type 9-Way D-Sub | ||
Orientation Straight | ||
Mount Type Adapter | ||
Series DFA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
100 W thick film power resistors
Vishay Sfernice RPH100 series 100W thick film power resistors
This new enclosure has been developed as an extension to the RCH range
Non-inductive
Responds well to overload and low radiation from enclosure
Related links
- Deltron Connectors D-Sub Adapter 9-Way D-Sub to
- Deltron Connectors D-Sub Adapter 9-Way D-Sub to Female Male
- Encitech Connectors D-Sub Adapter 9-Way D-Sub to
- MH Connectors D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- MH Connectors D-Sub Adapter 9-Way D-Sub to Male Female RJ45 Female Female
- Ixxat D-Sub Adapter 9-Way D-Sub to
- Neutrik D-Sub Adapter 9-Way D-Sub to
- FCT from Molex D-Sub Adapter 9-Way D-Sub to
