Ixxat D-Sub Adapter 9-Way D-Sub to
- RS Stock No.:
- 226-2759
- Mfr. Part No.:
- 1.04.0075.03000
- Manufacturer:
- Ixxat
Subtotal (1 unit)*
€15.60
(exc. VAT)
€19.19
(inc. VAT)
In Stock
- 2,930 unit(s) ready to ship from another location
- Plus 76 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.60 |
*price indicative
- RS Stock No.:
- 226-2759
- Mfr. Part No.:
- 1.04.0075.03000
- Manufacturer:
- Ixxat
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ixxat | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 9-Way D-Sub | |
| Contact Plating | Gold Plated Nickel | |
| Contact Material | Brass | |
| Mount Type | Plug-in | |
| Standards/Approvals | ISO 11898-2 | |
| Select all | ||
|---|---|---|
Brand Ixxat | ||
Product Type D-Sub Adapter | ||
Converts From Type 9-Way D-Sub | ||
Contact Plating Gold Plated Nickel | ||
Contact Material Brass | ||
Mount Type Plug-in | ||
Standards/Approvals ISO 11898-2 | ||
- COO (Country of Origin):
- CN
Ixxat Termination Adapter for CAN/CAN FD (Sub-D9 plug to socket)
The Ixxat termination adapter is a useful tool for CAN and CAN FD bus systems. Featuring a 120 Ohm resistor between pin 2 (CAN-L) and pin 7 (CAN-H) with a 1-to-1 pin assignment, it ensures proper termination at the end of a CAN bus or when a CAN node lacks an internal terminal, following ISO 11898-2 standards. The connector has a 9-pin male D-Sub plug at one end and a 9-pin female D-Sub socket at the other, designed for easy network integration.
Features and Benefits
•High quality and reliable CAN/CAN FD bus termination
•Compliant termination of CAN in accordance with ISO 11898-2
•Suitable for use in CAN and CAN FD buses
•Easy to use between existing cable connections
Technical Data
•Connectors: D-Sub 9
•Gender changer design (D-Sub 9 male plug to female socket)
•120 Ohm termination resistor between pin 2 and pin 7
•Pin allocation: 1-to-1
Related links
- FCT from Molex D-Sub Adapter 9-Way D-Sub to
- HARTING D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Male Male
- Neutrik D-Sub Adapter 9-Way D-Sub to
- Deltron Connectors D-Sub Adapter 9-Way D-Sub to
- Switchcraft D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Male Male
- RND D-Sub Adapter 9-Way D-Sub to Female 9-Way D-Sub Female
- Encitech Connectors D-Sub Adapter 9-Way D-Sub to
- RS PRO D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
