StarTech.com D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- RS Stock No.:
- 193-2831
- Mfr. Part No.:
- GC98MF
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€4.10
(exc. VAT)
€5.04
(inc. VAT)
In Stock
- 82 unit(s) ready to ship
- Plus 214 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.10 |
*price indicative
- RS Stock No.:
- 193-2831
- Mfr. Part No.:
- GC98MF
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | D-Sub Adapter | |
| D-Sub Shell Size | 9 | |
| Converts From Type | 9-Way D-Sub | |
| Orientation | Straight | |
| Converts to Gender - Connector | Female | |
| Converts to Type | RJ45 | |
| Converts From Gender - Connector | Male | |
| Mount Type | Through Hole | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Length | 85mm | |
| Series | GC98MF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type D-Sub Adapter | ||
D-Sub Shell Size 9 | ||
Converts From Type 9-Way D-Sub | ||
Orientation Straight | ||
Converts to Gender - Connector Female | ||
Converts to Type RJ45 | ||
Converts From Gender - Connector Male | ||
Mount Type Through Hole | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Length 85mm | ||
Series GC98MF | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
StarTech.com D-Sub Adapter, 85mm - GC98MF
Convert your analogue DB9 (data bus) male connector to an RJ45 (registered jack) female connection with this D-Sub adapter from StarTech.com. This simple modular solution updates your equipment's communication capabilities, allowing you to connect to Ethernet networks. This means you can keep using your existing home or office desktop computer rather than replacing it.
Flexible adapterIt's a flexible solution for older desktop computers. This component can be used on any RS232, RS422 and RS485 serial port connections.
CustomisableThe adapter can be used in a range of serial pin-out configurations, helping you customise your application to your needs.
Reliable communicationsUse this adapter to connect your hardware to a LAN (local area network), giving you a reliable way to communicate with computers and servers.
• Compact adapter with an 85mm length and 33.5mm width takes up little space on your computer• Colour-coded wires for easy installation• Protective casing and metal screw fixings make it a durable connector
The Startech modular adapter features a DB9 male connector and an RJ45 female connector which is used for modular RS232, RS422 and RS485 connections, it converts your DB9 male connection into an RJ45 female connection.
FAQs
The adapter allows for custom serial pin out configurations
Is an RJ45 socket the same as a telephone socket?An RJ45 socket looks similar to a telephone socket, but is larger. It's used to connect Ethernet or wired Internet cables rather than standard phone lines. You'll commonly find RJ45 sockets on servers and routers.
Standards
CE, REACH
Related links
- StarTech.com D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- Cinch D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- StarTech.com D-Sub Adapter 9-Way D-Sub to Female Female 25 Way D-Sub Male Male
- StarTech.com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- StarTech.com D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- StarTech.com D-Sub Adapter 9-Way D-Sub to Female Female Terminal Block
- MH Connectors D-Sub Adapter 9-Way D-Sub to Male Female RJ45 Female Female
