CONEC D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female

Subtotal (1 unit)*

€3.77

(exc. VAT)

€4.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 07 January 2027
  • Plus 500 unit(s) shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.77

*price indicative

RS Stock No.:
228-1297
Mfr. Part No.:
320X12519X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

D-Sub Adapter

D-Sub Shell Size

DB

Converts From Type

9-Way D-Sub

Orientation

Straight

Converts to Type

9-Way D-Sub

Converts From Gender - Connector

Female

Contact Plating

Gold over Nickel

Converts to Gender - Connector

Female

Contact Material

Copper Alloy

Converts From Gender - Contact

Female

Converts to Gender - Contact

Female

Convert to Positions

9

Convert From Positions

9

Length

31.19mm

Standards/Approvals

RoHS

Series

320

COO (Country of Origin):
TW
The CONEC gender changer adapter has 9 positions. The shell is made of steel.

IP20 protection class

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy