L-Com D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- RS Stock No.:
- 671-723
- Mfr. Part No.:
- GCP9F
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save €12.60
View bulk pricing optionsSubtotal (1 unit)*
€15.20
(exc. VAT)
€18.70
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €15.20 | - |
| 10 + | €13.94 | €12.60 |
*price indicative
- RS Stock No.:
- 671-723
- Mfr. Part No.:
- GCP9F
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 9-Way D-Sub | |
| Contact Plating | Gold Flash Plated | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Female | |
| Converts to Type | 9-Way D-Sub | |
| Contact Material | Gold Plated Copper | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Body Plating | Nickel Plated | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Adapter | ||
Converts From Type 9-Way D-Sub | ||
Contact Plating Gold Flash Plated | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Female | ||
Converts to Type 9-Way D-Sub | ||
Contact Material Gold Plated Copper | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Body Plating Nickel Plated | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The L-Com Gender Changer DB9 Female-Female No Hardware designed to connect mismatched DB9 interfaces through bulkhead panels without the need for mounting screws. The low-profile format reduces strain on ports and is ideal for RS-232 and parallel applications. Its fully shielded body ensures reliable signal transmission in electrically noisy environments.
Wired straight through to pass signals through panel or enclosure
Built with UL grade 94V 0 connector insulator for flame resistance
Has gold plated contacts to support repeated mating cycles
Related links
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female 9-Way D-Sub Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female D-Sub Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male Female Female
- L-Com D-Sub Adapter Male Male 9-Way D-Sub Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female
