RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- RS Stock No.:
- 243-0403
- Distrelec Article No.:
- 304-25-536
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.58
(exc. VAT)
€5.63
(inc. VAT)
In Stock
- 122 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €4.58 |
| 5 - 9 | €4.36 |
| 10 + | €4.12 |
*price indicative
- RS Stock No.:
- 243-0403
- Distrelec Article No.:
- 304-25-536
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 25-Way D-Sub | |
| Orientation | Straight | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Female | |
| Converts to Type | 25 Way D-Sub | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Mount Type | Plug-in | |
| Convert to Positions | 25 | |
| Convert From Positions | 25 | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Adapter | ||
Converts From Type 25-Way D-Sub | ||
Orientation Straight | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Female | ||
Converts to Type 25 Way D-Sub | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Mount Type Plug-in | ||
Convert to Positions 25 | ||
Convert From Positions 25 | ||
Standards/Approvals No | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
Slimline Null Modem Adaptors
Slimline null modem adaptors designed to meet your cable configuration requirements in a slender package.
Features and Benefits
·300V operating voltage, durability of 500 mating cycles
Note
The 25 way, Full Handshake and 4 line all use the 25 way body, shown as the top image. The 9 way is represented by the bottom image
Related links
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Male Male
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 9-Way D-Sub Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male RJ11 Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Male Male 25 Way D-Sub Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male RJ45 Female Female
- L-Com D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- Cinch D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
