RS PRO D-Sub Adapter 25-Way D-Sub to Male Male RJ45 Female Female

Get a bulk buy discount

Add 15 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€12.59

(exc. VAT)

€15.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14€12.59-
15 - 49€12.143%
50 +€11.2810%

*price indicative

RS Stock No.:
625-6259
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

D-Sub Adapter

Converts From Type

25-Way D-Sub

Orientation

Straight

Converts From Gender - Connector

Male

Converts to Gender - Connector

Female

Converts to Type

RJ45

Mount Type

Plug-in

Converts to Gender - Contact

Female

Converts From Gender - Contact

Male

Convert to Positions

8

Convert From Positions

25

Standards/Approvals

No

Length

45mm

COO (Country of Origin):
TW

Standard Data Adaptors


Standard adapters which allow interfacing between 9 way and 25 way 'D' connectors with RJ11 and RJ45 data connections. Each adapter includes and RJ11 or RJ45 socket module with colour coded wire terminations to crimp contacts. Contacts can be loaded as required into a 9 way or 25 way 'D' connector plug or socket supplied with each adapter as specified. Grey adapter covers are provided with assembly screws and captive jack screws. All models are highly reliable and excellent quality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy