Switchcraft D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Male Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€16.87

(exc. VAT)

€20.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 366 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€16.87
10 - 24€14.35
25 - 49€13.25
50 +€12.91

*price indicative

RS Stock No.:
665-9594
Mfr. Part No.:
EHDB9MM
Manufacturer:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Product Type

D-Sub Adapter

D-Sub Shell Size

DB9

Converts From Type

9-Way D-Sub

Orientation

Straight

Converts From Gender - Connector

Male

Contact Plating

Gold over Nickel

Converts to Type

9-Way D-Sub

Converts to Gender - Connector

Male

Converts to Gender - Contact

Male

Converts From Gender - Contact

Male

Mount Type

Panel

Contact Material

Brass

Coupling Style

Thumb Screw

Convert From Positions

9

Convert to Positions

9

Standards/Approvals

No

Length

31mm

Series

EH

EH Broadcast Series Panel Mount Connectors


Standard XLR housing

Single panel cut-out allows the end user to mount multiple formats

For systems integration, pro audio, A/V and data

Mounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates or racks without having to custom drill

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy