L-Com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Male Male

Subtotal (1 unit)*

€12.78

(exc. VAT)

€15.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.78

*price indicative

RS Stock No.:
297-599
Mfr. Part No.:
DGB9M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

D-Sub Adapter

Converts From Type

9-Way D-Sub

Orientation

Straight

Converts to Gender - Connector

Male

Converts to Type

9-Way D-Sub

Contact Plating

Gold Flash Plated

Converts From Gender - Connector

Male

Converts to Gender - Contact

Male

Contact Material

Copper Alloy

Converts From Gender - Contact

Male

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The L-Com male to-male gender changer D-Sub connector is designed for seamless connectivity in various applications. Featuring a robust and efficient build, it ensures reliable connections with a current rating of up to 3 amps. The unit is tailored for both professional and personal use, supporting numerous electrical configurations while maintaining high insulation resistance. Crafted with quality materials, the connector is RoHS compliant, ensuring minimal environmental impact without sacrificing performance.

Supports a current rating of up to 3 amps for reliable performance

Manufactured from high quality materials for long lasting use

Compact dimensions make it suitable for tight spaces

Provides robust electrical connectivity across various setups

Straight through wiring configuration simplifies installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy