Switchcraft D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€26.50

(exc. VAT)

€32.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€26.50-
10 - 24€25.434%
25 - 49€24.726%
50 - 74€24.079%
75 +€23.4711%

*price indicative

RS Stock No.:
665-9608
Mfr. Part No.:
EHHD15FF
Manufacturer:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Product Type

D-Sub Adapter

Converts From Type

15-Way D-Sub

Orientation

Straight

Converts to Gender - Connector

Female

Contact Plating

Gold over Nickel

Converts From Gender - Connector

Female

Converts to Type

15 Way D-Sub

Converts From Gender - Contact

Female

Converts to Gender - Contact

Female

Mount Type

Panel

Contact Material

Brass

Convert to Positions

15

Convert From Positions

15

Coupling Style

Thumb Screw

Standards/Approvals

No

Length

31mm

EH Broadcast Series Panel Mount Connectors


Standard XLR housing

Single panel cut-out allows the end user to mount multiple formats

For systems integration, pro audio, A/V and data

Mounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates or racks without having to custom drill

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy