Switchcraft D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- RS Stock No.:
- 665-9601
- Mfr. Part No.:
- EHHD15MF
- Manufacturer:
- Switchcraft
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€18.65
(exc. VAT)
€22.94
(inc. VAT)
In Stock
- 133 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €18.65 | - |
| 10 - 24 | €17.14 | 8% |
| 25 - 49 | €16.66 | 10% |
| 50 - 74 | €16.22 | 13% |
| 75 + | €15.80 | 15% |
*price indicative
- RS Stock No.:
- 665-9601
- Mfr. Part No.:
- EHHD15MF
- Manufacturer:
- Switchcraft
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 15-Way D-Sub | |
| Orientation | Straight | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Male | |
| Converts to Type | 15 Way D-Sub | |
| Contact Plating | Gold over Nickel | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Mount Type | Panel | |
| Contact Material | Brass | |
| Convert to Positions | 15 | |
| Convert From Positions | 15 | |
| Coupling Style | Thumb Screw | |
| Standards/Approvals | No | |
| Length | 31mm | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Product Type D-Sub Adapter | ||
Converts From Type 15-Way D-Sub | ||
Orientation Straight | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Male | ||
Converts to Type 15 Way D-Sub | ||
Contact Plating Gold over Nickel | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Mount Type Panel | ||
Contact Material Brass | ||
Convert to Positions 15 | ||
Convert From Positions 15 | ||
Coupling Style Thumb Screw | ||
Standards/Approvals No | ||
Length 31mm | ||
- COO (Country of Origin):
- US
EH Broadcast Series Panel Mount Connectors
Standard XLR housing
Single panel cut-out allows the end user to mount multiple formats
For systems integration, pro audio, A/V and data
Mounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates or racks without having to custom drill
Related links
- Switchcraft D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- Switchcraft D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Male Male
- Molex D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- L-Com D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Wurth Elektronik D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- RS PRO D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Cinch D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Amphenol Communications Solutions D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
