Amphenol Communications Solutions D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- RS Stock No.:
- 704-7419
- Mfr. Part No.:
- FCE17-A15AD-250
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€43.79
(exc. VAT)
€53.86
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €43.79 | - |
| 25 - 74 | €42.56 | 2% |
| 75 - 199 | €41.41 | 5% |
| 200 - 399 | €40.33 | 7% |
| 400 + | €39.29 | 10% |
*price indicative
- RS Stock No.:
- 704-7419
- Mfr. Part No.:
- FCE17-A15AD-250
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 15-Way D-Sub | |
| Orientation | Straight | |
| Converts From Gender - Connector | Male | |
| Contact Plating | Gold | |
| Converts to Gender - Connector | Female | |
| Converts to Type | 15 Way D-Sub | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Through Hole | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Convert From Positions | 15 | |
| Convert to Positions | 15 | |
| Series | FCE17 | |
| Length | 39.14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Adapter | ||
Converts From Type 15-Way D-Sub | ||
Orientation Straight | ||
Converts From Gender - Connector Male | ||
Contact Plating Gold | ||
Converts to Gender - Connector Female | ||
Converts to Type 15 Way D-Sub | ||
Contact Material Phosphor Bronze | ||
Mount Type Through Hole | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Convert From Positions 15 | ||
Convert to Positions 15 | ||
Series FCE17 | ||
Length 39.14mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
D-Sub Filtered Adaptors
These Amphenol Filtered D-Sub FCE17 Series Male to Female Adapters are supplied with Mounting Posts.
Filter Capacitance of 470 pF, 1000 pF or 5600 pF are available indicated by a 1, 4 and 9 in the Manufacturers Part Number i.e. FCE17-*****-*X** respectively
Insulation Resistance 3000 MΩ
Contact Resistance 15 mΩ
Shells are Tin plated Steel
Outside shells are Zinc Diecast Nickel plated
#4-40 UNC threaded Mounting Posts
Filtered 'D' Adaptors
Designed to limit cable borne EMI via a 1000pF capacitor from each contact to ground
Enhances rejection levels in VHF & UHF bands
Bright tin finish on steel backshells shields against RFI/EMI and the potted construction allows use in hazardous environments
Gold plated turned pin contacts
Suitable for military, industrial or commercial applications and computer interfacing etc.
Related links
- Amphenol Communications Solutions D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Amphenol Communications Solutions D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- Amphenol Communications Solutions D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Amphenol Communications Solutions FCE17 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions FCE17 15 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions FCE17 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions FCE17 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Female
- Neutrik D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
