ITT Cannon Thermoplastic Straight D-Sub Backshell Strain Relief
- RS Stock No.:
- 283-435
- Mfr. Part No.:
- DE121073154
- Manufacturer:
- ITT Cannon
Bulk discount available
Subtotal (1 unit)*
€11.83
(exc. VAT)
€14.55
(inc. VAT)
Temporarily out of stock
- Shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.83 |
| 10 - 24 | €10.87 |
| 25 + | €9.59 |
*price indicative
- RS Stock No.:
- 283-435
- Mfr. Part No.:
- DE121073154
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | E | |
| Housing Material | Thermoplastic | |
| Connector Type D | D-Sub | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Housing Plating | Nickel | |
| Standards/Approvals | IEC-352-5, RoHS, DIN 41652, MIL-C-24308, UL 94V-0, CECC 75-301-802, UL file number E8572 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size E | ||
Housing Material Thermoplastic | ||
Connector Type D D-Sub | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Housing Plating Nickel | ||
Standards/Approvals IEC-352-5, RoHS, DIN 41652, MIL-C-24308, UL 94V-0, CECC 75-301-802, UL file number E8572 | ||
- COO (Country of Origin):
- DE
The ITT Cannon back shells are designed for use with D-Sub MIL Spec connectors with a straight mounting angle, featuring an insulated shell size A and a snap-together back shell type, the unit weight is 18.358 g, these back shells are compliant with RoHS and REACH SVHC standards.
Insulation material thermoplastic
Shell plating nickel
Related links
- ITT Cannon Thermoplastic D Sub Backshell, Strain Relief
- ITT Cannon DL Series Thermoplastic D Sub Backshell Strain Relief
- ITT Cannon Carbon Steel D Sub Backshell, Strain Relief
- ITT Cannon Brass D Sub Backshell, Strain Relief
- Deltron Connectors Thermoplastic D Sub Backshell, Strain Relief
- ITT Cannon Thermoplastic D Sub Backshell, 9 Way
- L-Com DGB Series Thermoplastic D Sub Backshell Strain Relief
- Deltron Connectors DVMA09UN4 Series Zinc Alloy D Sub Backshell, Strain Relief
