Deltron Connectors DVMA09UN4 Series Die Cast Zinc Straight D-Sub Backshell Strain Relief

Subtotal (1 unit)*

€7.90

(exc. VAT)

€9.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 104 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.90

*price indicative

RS Stock No.:
285-7409
Distrelec Article No.:
110-34-827
Mfr. Part No.:
DVMA09UN4-OS-METAL CAP
Manufacturer:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Product Type

D-Sub Backshell

Housing Material

Die Cast Zinc

D-Sub Shell Size

DE

Connector Type D

D-Sub Backshell

Orientation

Straight

Colour

Nickel

Strain Relief

Yes

Series

DVMA09UN4

Housing Plating

Nickel Plated

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DK
The zinc die-cast nickel plated metal cap is a RoHS compliant accessory that offers attenuation better than 40 dB over a wide range from 30 MHz to 1 GHz. With a temperature range from -40°C to +120°C, it is suitable for various applications requiring reliable performance in challenging environments.

Zinc die-cast nickel plated material for durability and corrosion resistance

Attenuation better than 40 dB over the range of 30 MHz to 1 GHz for excellent signal protection

Temperature range -40°C to +120°C for versatile use in different conditions

Cable diameter compatibility from 4 mm to 13 mm for flexibility in installations

Comes in a set packed in a bag for convenience and organization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy