ITT Cannon Carbon Steel Straight D-Sub Backshell Strain Relief
- RS Stock No.:
- 283-437
- Mfr. Part No.:
- DE44994
- Manufacturer:
- ITT Cannon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.78
(exc. VAT)
€12.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €9.78 |
| 10 - 24 | €9.01 |
| 25 + | €8.56 |
*price indicative
- RS Stock No.:
- 283-437
- Mfr. Part No.:
- DE44994
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | D-Sub Backshell | |
| Housing Material | Carbon Steel | |
| Connector Type D | D-Sub | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Housing Plating | Tin | |
| Standards/Approvals | IEC-352-5, DIN 41652, UL file number E8572, CECC 75-301-802, RoHS, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type D-Sub Backshell | ||
Housing Material Carbon Steel | ||
Connector Type D D-Sub | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Housing Plating Tin | ||
Standards/Approvals IEC-352-5, DIN 41652, UL file number E8572, CECC 75-301-802, RoHS, UL 94V-0 | ||
- COO (Country of Origin):
- MX
The ITT Cannon back shells are designed for use with D-Sub MIL Spec connectors with a straight mounting angle, featuring an insulated shell size A and a snap-together back shell type, the unit weight is 18.358 g, these back shells are compliant with RoHS and REACH SVHC standards.
Insulation material thermoplastic
Shell plating nickel
Related links
- ITT Cannon Thermoplastic Straight D-Sub Backshell Strain Relief
- ITT Cannon Brass Straight D-Sub Backshell Strain Relief
- ITT Cannon TSTRECT Series Nylon Straight D-Sub Backshell, 4 Way Strain Relief
- Deltron Connectors Thermoplastic Straight D-Sub Backshell Strain Relief
- Amphenol India M85049 Series Steel Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex 173111 Series ABS Straight D-Sub Backshell Strain Relief
- TE Connectivity Die Cast Zinc Straight D-Sub Backshell Strain Relief
- Deltron Connectors Zinc Alloy Straight D-Sub Backshell Strain Relief
