ITT Cannon Thermoplastic Straight D-Sub Backshell Strain Relief
- RS Stock No.:
- 283-439
- Mfr. Part No.:
- DB121073151
- Manufacturer:
- ITT Cannon
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€14.27
(exc. VAT)
€17.55
(inc. VAT)
Temporarily out of stock
- 344 unit(s) shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.27 | - |
| 10 - 24 | €13.12 | 8% |
| 25 + | €12.52 | 12% |
*price indicative
- RS Stock No.:
- 283-439
- Mfr. Part No.:
- DB121073151
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | D-Sub Backshell | |
| Housing Material | Thermoplastic | |
| Connector Type D | D-Sub | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Housing Plating | Nickel | |
| Standards/Approvals | DIN 41652, IEC-352-5, UL file number E8572, MIL-C-24308, UL 94V-0, CECC 75-301-802, RoHS | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type D-Sub Backshell | ||
Housing Material Thermoplastic | ||
Connector Type D D-Sub | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Housing Plating Nickel | ||
Standards/Approvals DIN 41652, IEC-352-5, UL file number E8572, MIL-C-24308, UL 94V-0, CECC 75-301-802, RoHS | ||
- COO (Country of Origin):
- DE
The ITT Cannon back shells are designed for use with D-Sub MIL Spec connectors with a straight mounting angle, featuring an insulated shell size A and a snap-together back shell type, the unit weight is 18.358 g, these back shells are compliant with RoHS and REACH SVHC standards.
Insulation material thermoplastic
Shell plating nickel
Related links
- ITT Cannon Thermoplastic Straight D-Sub Backshell Strain Relief
- ITT Cannon Thermoplastic Straight D-Sub Backshell, 9 Way
- ITT Cannon Thermoplastic Straight D-Sub Connector
- ITT Cannon Carbon Steel Straight D-Sub Backshell Strain Relief
- ITT Cannon Brass Straight D-Sub Backshell Strain Relief
- ITT Cannon DL Series Thermoplastic Straight D-Sub Backshell, 96 Way Strain Relief
- ITT Cannon DL Series Fibreglass Reinforced Thermoplastic Straight D-Sub Backshell, 260 Way Strain Relief
- ITT Cannon TSTRECT Series Nylon Straight D-Sub Backshell, 4 Way Strain Relief
