Encitech Connectors 6560 Series Plastic Straight D-Sub Backshell, 25 Way
- RS Stock No.:
- 329-439
- Distrelec Article No.:
- 144-11-068
- Mfr. Part No.:
- 6560-0107-13
- Manufacturer:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.80
(exc. VAT)
€2.21
(inc. VAT)
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.80 |
| 10 - 24 | €1.67 |
| 25 + | €1.46 |
*price indicative
- RS Stock No.:
- 329-439
- Distrelec Article No.:
- 144-11-068
- Mfr. Part No.:
- 6560-0107-13
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 25 | |
| Housing Material | Plastic | |
| D-Sub Shell Size | DB | |
| Orientation | Straight | |
| Colour | Black | |
| Series | 6560 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D-Sub Backshell | ||
Number of Contacts 25 | ||
Housing Material Plastic | ||
D-Sub Shell Size DB | ||
Orientation Straight | ||
Colour Black | ||
Series 6560 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Encitech Connectors D-Sub plastic hood, made from high-quality ABS material, is suitable for any common Sub-D connector. It operates efficiently within a temperature range of -55°C to +110°C, ensuring reliable performance in various environments. A metalized version is also available for additional durability and shielding.
Strain relief inserts ensure a secure termination
Re openable
Related links
- Encitech Connectors 6560 Series Plastic Straight D-Sub Backshell, 37 Way
- Encitech Connectors 6560 Series Plastic Straight D-Sub Backshell, 9 Way
- Encitech Connectors 6560 Series Plastic Side Entry D-Sub Backshell, 15 Way
- Encitech Connectors 6560 Series Plastic Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6560 Series Zinc Top Entry D-Sub Backshell, 25 Way
- Encitech Connectors 6560 Series Zinc Top Entry D-Sub Backshell, 9 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 25 Way
- Encitech Connectors 6560 Series Zinc Straight D-Sub Backshell
