Encitech Connectors 6560 Series Zinc Top Entry D-Sub Backshell, 9 Way
- RS Stock No.:
- 339-994
- Distrelec Article No.:
- 301-18-071
- Mfr. Part No.:
- 6560-0247-31
- Manufacturer:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.91
(exc. VAT)
€6.04
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.91 |
| 10 + | €4.54 |
*price indicative
- RS Stock No.:
- 339-994
- Distrelec Article No.:
- 301-18-071
- Mfr. Part No.:
- 6560-0247-31
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| Housing Material | Zinc | |
| D-Sub Shell Size | DE | |
| Orientation | Top Entry | |
| Colour | Grey | |
| Series | 6560 | |
| Housing Plating | Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
Housing Material Zinc | ||
D-Sub Shell Size DE | ||
Orientation Top Entry | ||
Colour Grey | ||
Series 6560 | ||
Housing Plating Nickel Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-Sub Full Metal hood features a rubber grommet and top cable entry, providing secure strain relief for various cable types. It is suitable for any common D-Sub connector, ensuring compatibility and durability across a wide range of applications.
Quick assembly
Pre-mounted locking screws
Related links
- Encitech Connectors 6560 Series Zinc Top Entry D-Sub Backshell, 25 Way
- Encitech Connectors 6560 Series Plastic Straight D-Sub Backshell, 9 Way
- Encitech Connectors 6560 Series Plastic Side Entry D-Sub Backshell, 15 Way
- Encitech Connectors D45ZK Series Zinc Straight D-Sub Backshell, 9 Way
- Encitech Connectors 6560 Series Plastic Straight D-Sub Backshell, 37 Way
- Encitech Connectors 6560 Series Plastic Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6560 Series Plastic Straight D-Sub Backshell, 25 Way
- Encitech Connectors 6355 Series Zinc Top Entry D-Sub Backshell, 9 Way
