Encitech Connectors 2112 Series Steel Straight D-Sub Backshell, 9 Way
- RS Stock No.:
- 339-874
- Distrelec Article No.:
- 144-18-191
- Mfr. Part No.:
- 2112-0100-01
- Manufacturer:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.96
(exc. VAT)
€4.87
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.96 |
| 10 - 24 | €3.64 |
| 25 + | €3.20 |
*price indicative
- RS Stock No.:
- 339-874
- Distrelec Article No.:
- 144-18-191
- Mfr. Part No.:
- 2112-0100-01
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| Housing Material | Steel | |
| Orientation | Straight | |
| Colour | Black | |
| Series | 2112 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
Housing Material Steel | ||
Orientation Straight | ||
Colour Black | ||
Series 2112 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Encitech Connectors DA adapter is made from UL-recognized plastic material, ensuring safety and reliability. It operates effectively in temperatures ranging from -55°C to +105°C. The shielded kit features nickel plating over copper, providing excellent protection against corrosion and electrical interference.
Available in EMI-shielded and unshielded version
Delivered complete with wires and Sub-D
Related links
- Encitech Connectors 2112 Series Steel Straight D-Sub Backshell, 9 Way
- Encitech Connectors 2112 Series Steel Straight D-Sub Backshell, 25 Way
- Encitech Connectors 6353 Series Plastic Straight D-Sub Backshell, 9 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 9 Way
- Encitech Connectors 6550 Series Plastic Straight D-Sub Backshell, 9 Way
- Encitech Connectors DPPK-SLIM Series Plastic Straight D-Sub Backshell, 9 Way
- Encitech Connectors 6260 Series Plastic Side Entry D-Sub Backshell, 9 Way
- Cinch DE Series Steel Straight D-Sub Backshell, 9 Way Strain Relief
