Cinch DE Series Steel Straight D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 885-9204
- Mfr. Part No.:
- DE-24657-30
- Manufacturer:
- Cinch
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.23
(exc. VAT)
€15.04
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.23 |
| 10 - 24 | €11.65 |
| 25 - 49 | €11.00 |
| 50 - 99 | €10.36 |
| 100 + | €9.76 |
*price indicative
- RS Stock No.:
- 885-9204
- Mfr. Part No.:
- DE-24657-30
- Manufacturer:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| D-Sub Shell Size | E | |
| Housing Material | Steel | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | DE | |
| Housing Plating | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
D-Sub Shell Size E | ||
Housing Material Steel | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Series DE | ||
Housing Plating Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Cinch D Series Hoods
Cinch Connectivity D Series D-subminiature connector hoods. The hoods are available in a wide range of sizes and materials to suit all connectors within the D Series.
Related links
- 3M 3357 Series Steel Straight D-Sub Backshell, 9 Way Strain Relief
- Amphenol India M85049 Series Steel Straight D-Sub Backshell, 9 Way Strain Relief
- Amphenol India M85049 Series Mild Steel Straight D-Sub Backshell, 9 Way Strain Relief
- Cinch Solid Die Cast Right Angle D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Series Metal Straight D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Waterproof Series Polymer Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 165X Series Plastic Straight D-Sub Backshell, 9 Way Strain Relief
