Encitech Connectors 6355 Series Zinc Top D-Sub Backshell, 25 Way
- RS Stock No.:
- 339-921
- Distrelec Article No.:
- 300-81-396
- Mfr. Part No.:
- 6355-0005-13
- Manufacturer:
- Encitech Connectors
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€4.66
(exc. VAT)
€5.73
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.66 | - |
| 10 - 24 | €4.28 | 8% |
| 25 + | €3.77 | 19% |
*price indicative
- RS Stock No.:
- 339-921
- Distrelec Article No.:
- 300-81-396
- Mfr. Part No.:
- 6355-0005-13
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 25 | |
| D-Sub Shell Size | DB | |
| Housing Material | Zinc | |
| Orientation | Top | |
| Colour | Black | |
| Series | 6355 | |
| Housing Plating | Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D-Sub Backshell | ||
Number of Contacts 25 | ||
D-Sub Shell Size DB | ||
Housing Material Zinc | ||
Orientation Top | ||
Colour Black | ||
Series 6355 | ||
Housing Plating Nickel Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-Sub full metal hood, combined with a D-Sub solder cup connector, features a zinc housing with nickel plating for added strength and corrosion resistance. It operates within a temperature range of -55°C to +120°C, ensuring reliability in extreme environments and demanding applications.
Packed in Kit with male or female D-sub connector
Class 3 or Class 1 D-sub connector as standard
Related links
- Encitech Connectors 6355 Series Polyamide Straight D-Sub Backshell, 25 Way
- Encitech Connectors 6355 Series Zinc Side Entry D-Sub Backshell, 25 Way
- Encitech Connectors 6355 Series Zinc Top Entry D-Sub Backshell, 25 Way
- Encitech Connectors 6355 Series Zinc Top Entry D-Sub Backshell, 9 Way
- Encitech Connectors 6355 Series Zinc Angled D-Sub Backshell, 15 Way
- Encitech Connectors 6355 Series Zinc Side Entry D-Sub Backshell, 9 Way
- Encitech Connectors 6355 Series Plastic Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6355 Series Zinc Top Entry D-Sub Backshell, 26 Way
