Encitech Connectors 6355 Series Plastic Straight D-Sub Backshell, 15 Way
- RS Stock No.:
- 340-081
- Distrelec Article No.:
- 300-81-300
- Mfr. Part No.:
- 6355-0032-12
- Manufacturer:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.18
(exc. VAT)
€3.91
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.18 |
| 10 + | €2.93 |
*price indicative
- RS Stock No.:
- 340-081
- Distrelec Article No.:
- 300-81-300
- Mfr. Part No.:
- 6355-0032-12
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 15 | |
| Housing Material | Plastic | |
| Orientation | Straight | |
| Colour | Black | |
| Series | 6355 | |
| Standards/Approvals | UL94 V-0 | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D-Sub Backshell | ||
Number of Contacts 15 | ||
Housing Material Plastic | ||
Orientation Straight | ||
Colour Black | ||
Series 6355 | ||
Standards/Approvals UL94 V-0 | ||
- COO (Country of Origin):
- SE
The Encitech Connectors Plastic D-Sub hood, paired with a D-Sub connector solder cup, is made from UL 94 V-0 rated plastic material, offering superior fire safety. It operates within a temperature range of -55°C to +110°C, ensuring reliable performance across a wide range of applications.
Packed in Kit with male or female D-sub connector
Class 3 or Class 1 D-sub connector as standard
Related links
- Encitech Connectors 6355 Series Plastic Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6355 Series Plastic Straight D-Sub Backshell, 9 Way
- Encitech Connectors 6355 Series Plastic Side Entry D-Sub Backshell, 15 Way
- Encitech Connectors 6355 Series Polyamide Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6355 Series Zinc Angled D-Sub Backshell, 15 Way
- Encitech Connectors 6355 Series Zinc Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6355 Series Zinc Top Entry D-Sub Backshell, 15 Way
- Encitech Connectors 6211 Series Plastic Straight D-Sub Backshell, 15 Way
