Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 37 Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.60

(exc. VAT)

€4.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€3.60
10 - 24€3.31
25 +€2.90

*price indicative

RS Stock No.:
340-063
Distrelec Article No.:
144-08-530
Mfr. Part No.:
6260-0107-14
Manufacturer:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Number of Contacts

37

Product Type

D-Sub Backshell

D-Sub Shell Size

DC

Housing Material

Plastic

Orientation

Straight

Colour

Black

Series

6260

Standards/Approvals

No

COO (Country of Origin):
SE
The Encitech Connectors D-Sub plastic hood features a plastic cover with options for straight or side cable entry, and comes with long or short jackscrews for secure fastening. Available in sizes 9, 15, and 25, it is compatible with any common Sub-D connector. A metalized version is also available for enhanced durability and shielding.

Suitable for any common Sub-D connector

Quick snap locking system

Re-openable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy